EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation,

RS Stock No.: 295-498Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022857
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67, IP69K

Model Number p

R412022857

Country of Origin

Hungary

P.O.A.

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation,

P.O.A.

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67, IP69K

Model Number p

R412022857

Country of Origin

Hungary