Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS Electronic PNP Pneumatic Sensor, IP65, IP67, 10 to 30V ac/dc, NO, PNP Operation, ST6, with LED

RS Stock No.: 179-5288Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022858
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Electronic PNP

Supply Voltage

10 to 30V ac/dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO, PNP

Compatible with

CCI, CVI, GPC, KPZ, PRA, PRE, SSI

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Electronic PNP Pneumatic Sensor, IP65, IP67, 10 to 30V ac/dc, NO, PNP Operation, ST6, with LED

P.O.A.

EMERSON ? AVENTICS Electronic PNP Pneumatic Sensor, IP65, IP67, 10 to 30V ac/dc, NO, PNP Operation, ST6, with LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Electronic PNP

Supply Voltage

10 to 30V ac/dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO, PNP

Compatible with

CCI, CVI, GPC, KPZ, PRA, PRE, SSI

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary