Technical documents
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412022878
Country of Origin
Hungary
P.O.A.
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with
1
P.O.A.
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412022878
Country of Origin
Hungary