Technical documents
Specifications
Brand
EMERSON - AVENTICSFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
TC15
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Fibreglass Reinforced PA
Maximum Flow Rate
1500L/min
Solenoid Power Consumption
2.2W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Country of Origin
France
Product details
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
TC15
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Fibreglass Reinforced PA
Maximum Flow Rate
1500L/min
Solenoid Power Consumption
2.2W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Country of Origin
France
Product details
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body