Technical documents
Specifications
Brand
EMERSON - AVENTICSStroke
600mm
Bore
40mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/4
Stroke Interval Weight
0.044 @ 10 mm kg/mm
Test Weight
2.09 kg
Size Type
Standard
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 40mm Bore
1
P.O.A.
EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 40mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSStroke
600mm
Bore
40mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/4
Stroke Interval Weight
0.044 @ 10 mm kg/mm
Test Weight
2.09 kg
Size Type
Standard
Country of Origin
Hungary