Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 32mm Bore

RS Stock No.: 274-341Brand: EMERSON – AVENTICSManufacturers Part No.: R480154708
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Stroke

300mm

Bore

32mm

Manufacturer Series

RTC-CG

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/8

Stroke Interval Weight

0.065 @ 10 mm kg/mm

Test Weight

2.43 kg

Size Type

Compact

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 32mm Bore

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 32mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

300mm

Bore

32mm

Manufacturer Series

RTC-CG

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/8

Stroke Interval Weight

0.065 @ 10 mm kg/mm

Test Weight

2.43 kg

Size Type

Compact

Country of Origin

Hungary