Emhart Industries Galvanised, M4 Steel Threaded Insert, 12.2mm diameter 8.4mm Depth 22.9mm
Technical documents
Specifications
Brand
Emhart IndustriesThread Size
M4
Flange Diameter
12.2mm
Fixing Hole Diameter
8.4mm
Body Outside Diameter
7.8mm
Body Depth
22.9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
9.5mm
Thickness of Material Minimum
4.8mm
You may be interested in
RS PRO Bright Zinc Plated, M4 Steel Threaded Insert, 11.89mm diameter 8.38mm Depth 21.36mmBrand: RS PRO
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Emhart Industries Galvanised, M4 Steel Threaded Insert, 12.2mm diameter 8.4mm Depth 22.9mm
1
P.O.A.
Emhart Industries Galvanised, M4 Steel Threaded Insert, 12.2mm diameter 8.4mm Depth 22.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
RS PRO Bright Zinc Plated, M4 Steel Threaded Insert, 11.89mm diameter 8.38mm Depth 21.36mmBrand: RS PRO
P.O.A.1 Bag of 50 (ex VAT)
Technical documents
Specifications
Brand
Emhart IndustriesThread Size
M4
Flange Diameter
12.2mm
Fixing Hole Diameter
8.4mm
Body Outside Diameter
7.8mm
Body Depth
22.9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
9.5mm
Thickness of Material Minimum
4.8mm
You may be interested in
RS PRO Bright Zinc Plated, M4 Steel Threaded Insert, 11.89mm diameter 8.38mm Depth 21.36mmBrand: RS PRO
P.O.A.1 Bag of 50 (ex VAT)