Encitech Connectors 3257 8 Way Side Entry D-sub Connector Socket, with PCB

RS Stock No.: 339-883Brand: Encitech ConnectorsManufacturers Part No.: 3257-0001-02
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Side Entry

Mounting Type

PCB Mount

Mounting Hardware

PCB

Series

3257

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Encitech Connectors 3257 8 Way Side Entry D-sub Connector Socket, with PCB

P.O.A.

Encitech Connectors 3257 8 Way Side Entry D-sub Connector Socket, with PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Side Entry

Mounting Type

PCB Mount

Mounting Hardware

PCB

Series

3257

Country of Origin

China