Endress+Hauser CM14 Water Conductivity Meter
RS Stock No.: 256-6134Brand: Endress+HauserManufacturers Part No.: CM14-AAMDistrelec Article No.: 30351174

Technical documents
Specifications
Brand
Endress+HauserSeries
CM14
Cable Length
48 x 96 x 152mm
Connector Type
Cable
Model Number p
CM14
Weight
300g
Dimensions
48 x 96 x 152mm
Model Number (p)
CM14
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser CM14 Water Conductivity Meter
1
P.O.A.
Endress+Hauser CM14 Water Conductivity Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserSeries
CM14
Cable Length
48 x 96 x 152mm
Connector Type
Cable
Model Number p
CM14
Weight
300g
Dimensions
48 x 96 x 152mm
Model Number (p)
CM14
Country of Origin
Germany