Endress+Hauser DMA5 Series Conductive Liquids Flow Meter for Liquid, 1.5 l/min Min, 750 L/min Max
RS Stock No.: 256-6156Brand: Endress+HauserManufacturers Part No.: DMA50-AAAAA1Distrelec Article No.: 30351195

Technical documents
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
1.5 L/min
Maximum Flow Rate
750 L/min
Supply Voltage
18 → 30 V dc
Series
DMA5
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser DMA5 Series Conductive Liquids Flow Meter for Liquid, 1.5 l/min Min, 750 L/min Max
1
P.O.A.
Endress+Hauser DMA5 Series Conductive Liquids Flow Meter for Liquid, 1.5 l/min Min, 750 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
1.5 L/min
Maximum Flow Rate
750 L/min
Supply Voltage
18 → 30 V dc
Series
DMA5
Country of Origin
France