Technical documents
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Threaded Mount
Switch Output
4-20mA
Body Material
PVDF
Cable Length
10m
Series
FMR20B
Hazardous Area Certification
ATEX
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, PVDF Body, ATEX-Rated
1
P.O.A.
Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, PVDF Body, ATEX-Rated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Threaded Mount
Switch Output
4-20mA
Body Material
PVDF
Cable Length
10m
Series
FMR20B
Hazardous Area Certification
ATEX
Country of Origin
Germany