Technical documents
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Screwing
Body Material
PTFE
Cable Length
5m
Series
FMR43
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body
1
P.O.A.
Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Screwing
Body Material
PTFE
Cable Length
5m
Series
FMR43
Country of Origin
Germany