Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

RS Stock No.: 288-6405Brand: Endress+HauserManufacturers Part No.: FTE20-BI13AC11
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Point Level

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Soliswitch FTE20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

P.O.A.

Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Point Level

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Soliswitch FTE20

Country of Origin

Germany