Endress+Hauser Soliswitch FTE20 Series Paddle Switch Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

RS Stock No.: 288-6398Brand: Endress+HauserManufacturers Part No.: FTE20-1311/0
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Paddle Switch

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Soliswitch FTE20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Soliswitch FTE20 Series Paddle Switch Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

P.O.A.

Endress+Hauser Soliswitch FTE20 Series Paddle Switch Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Paddle Switch

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Soliswitch FTE20

Country of Origin

Germany