Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body

RS Stock No.: 256-6166Brand: Endress+HauserManufacturers Part No.: FTI26-AA4UWDGDistrelec Article No.: 30351203
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Level Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

ECTFE

Series

Nivector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body

P.O.A.

Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Level Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

ECTFE

Series

Nivector

Country of Origin

Germany