Endress+Hauser Liquiphant FTL31 Series Vibronic Level Sensors, PNP Output, Flush Mount, Stainless Steel Body

RS Stock No.: 288-6435Brand: Endress+HauserManufacturers Part No.: FTL31-14L2/0
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Vibronic

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Series

Liquiphant FTL31

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Liquiphant FTL31 Series Vibronic Level Sensors, PNP Output, Flush Mount, Stainless Steel Body

P.O.A.

Endress+Hauser Liquiphant FTL31 Series Vibronic Level Sensors, PNP Output, Flush Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Vibronic

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Series

Liquiphant FTL31

Country of Origin

Germany