Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body

RS Stock No.: 256-6172Brand: Endress+HauserManufacturers Part No.: FTL31-AA4U3BAWSJDistrelec Article No.: 30351208
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Vibronic Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT

Cable Length

1000m

Series

Liquiphant

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body

P.O.A.

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Vibronic Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT

Cable Length

1000m

Series

Liquiphant

Country of Origin

Germany