Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, 316L Body
RS Stock No.: 256-6173Brand: Endress+HauserManufacturers Part No.: FTL31-AA7M2AAWBJDistrelec Article No.: 30351209

Technical documents
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
316L
Cable Length
1000m
Series
Liquiphant
Distrelec Product Id
30351209
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, 316L Body
1
P.O.A.
Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, 316L Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
316L
Cable Length
1000m
Series
Liquiphant
Distrelec Product Id
30351209
Country of Origin
Germany