Endress+Hauser FTM20 Series Vibronic Level Switch, PNP Output, Threaded Mount, PTB-FR Body, ATEX, IECEx-Rated

RS Stock No.: 267-9348Brand: Endress+HauserManufacturers Part No.: FTM20-AG25ADistrelec Article No.: 30384141
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Vibronic

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

PTB-FR

Hazardous Area Certification

ATEX, IECEx

Series

FTM20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser FTM20 Series Vibronic Level Switch, PNP Output, Threaded Mount, PTB-FR Body, ATEX, IECEx-Rated

P.O.A.

Endress+Hauser FTM20 Series Vibronic Level Switch, PNP Output, Threaded Mount, PTB-FR Body, ATEX, IECEx-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Vibronic

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

PTB-FR

Hazardous Area Certification

ATEX, IECEx

Series

FTM20

Country of Origin

Germany