Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

RS Stock No.: 288-6480Brand: Endress+HauserManufacturers Part No.: FTW325-B2A1ADistrelec Article No.: 30408403
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Series

Nivotester FTW325

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

P.O.A.

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Series

Nivotester FTW325

Hazardous Area Certification

ATEX

Country of Origin

Germany