Endress+Hauser RIA15 LCD Process Indicator for Current, HART Signal, 45mm x 92mm

RS Stock No.: 288-5913Brand: Endress+HauserManufacturers Part No.: RIA15-2J75/0
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Current, HART Signal

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5 Digit

Depth

4.5mm

Series

RIA15

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser RIA15 LCD Process Indicator for Current, HART Signal, 45mm x 92mm

P.O.A.

Endress+Hauser RIA15 LCD Process Indicator for Current, HART Signal, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

Current, HART Signal

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5 Digit

Depth

4.5mm

Series

RIA15

Country of Origin

Germany