Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX

RS Stock No.: 316-259Brand: Endress+HauserManufacturers Part No.: RN42-11N6/0
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

30V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX

P.O.A.

Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

30V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany