Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V

RS Stock No.: 267-9468Brand: Endress+HauserManufacturers Part No.: TMT127-A31FEADistrelec Article No.: 30384439
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

PT100

Supply Voltage

12 → 35 V

Output Type

Analogue

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT127

Distrelec Product Id

30384439

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V

P.O.A.

Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

PT100

Supply Voltage

12 → 35 V

Output Type

Analogue

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT127

Distrelec Product Id

30384439

Country of Origin

Germany