Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
RS Stock No.: 288-6101Brand: Endress+HauserManufacturers Part No.: TMT127-B31FGADistrelec Article No.: 30427061

Technical documents
Specifications
Brand
Endress+HauserInput Type
PT100
Supply Voltage
12 - 35 V
Output Type
Analogue
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Series
TMT127
Distrelec Product Id
30427061
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
1
P.O.A.
Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserInput Type
PT100
Supply Voltage
12 - 35 V
Output Type
Analogue
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Series
TMT127
Distrelec Product Id
30427061
Country of Origin
Germany