Technical documents
Specifications
Brand
Endress+HauserInput Type
PT100
Supply Voltage
36 V dc
Output Type
4 → 20 mA
Diameter
44 mm
Minimum Temperature Input
-50°C
Maximum Temperature Input
250°C
Series
TMT31
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser TMT31 Temperature Transmitter PT100 Input, 36 V dc
1
P.O.A.
Endress+Hauser TMT31 Temperature Transmitter PT100 Input, 36 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserInput Type
PT100
Supply Voltage
36 V dc
Output Type
4 → 20 mA
Diameter
44 mm
Minimum Temperature Input
-50°C
Maximum Temperature Input
250°C
Series
TMT31
Country of Origin
Germany