Endress+Hauser iTEMP TMT72 Temperature Transmitter mV, Ohm, RTD, TC Input, 10 → 36 V dc

RS Stock No.: 287-1878Brand: Endress+HauserManufacturers Part No.: TMT72-AAA3AAAA1
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

mV, Ohm, RTD, TC

Supply Voltage

10 → 36 V dc

Output Type

Analog 4 → 20 mA

Series

iTEMP TMT72

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser iTEMP TMT72 Temperature Transmitter mV, Ohm, RTD, TC Input, 10 → 36 V dc

P.O.A.

Endress+Hauser iTEMP TMT72 Temperature Transmitter mV, Ohm, RTD, TC Input, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

mV, Ohm, RTD, TC

Supply Voltage

10 → 36 V dc

Output Type

Analog 4 → 20 mA

Series

iTEMP TMT72

Country of Origin

Germany