Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.65 K +200°C Max
RS Stock No.: 267-9483Brand: Endress+HauserManufacturers Part No.: TTR31-A1B111AE2CABDistrelec Article No.: 30384451

Technical documents
Specifications
Brand
Endress+HauserSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Process Connection
G 1/2
Interface
RS232
Accuracy
0.65 K
Distrelec Product Id
30384451
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.65 K +200°C Max
1
P.O.A.
Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.65 K +200°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Process Connection
G 1/2
Interface
RS232
Accuracy
0.65 K
Distrelec Product Id
30384451
Country of Origin
Germany