Technical documents
Specifications
Brand
EneloopCapacity
2Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Sanyo Eneloop
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
0 → +50°C
Terminal Type
Standard
Country of Origin
Japan
Product details
eneloop Rechargeable Batteries
eneloop is the first ready to use rechargeable battery. For the first time the strengths of rechargeable batteries have been combined with those of alkaline batteries. eneloop utilises leading edge rechargeable technology that maintains the resilience and strength of normal NiMh batteries combined with the convenience and user friendliness of alkaline batteries.
Supplied charged so can be considered for emergency use
Long shelf life and can be stored; retains 85% of its original charged capacity after 1 year of storage
Can be used in any household or office equipment, from digital cameras to clocks
Reusable up to 1000 times.
High capacity and high power; 4 times as many pictures can be taken using eneloop over alkaline batteries
Can be recycled at the products' end of life
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 92 | P.O.A. |
96 - 188 | P.O.A. |
192+ | P.O.A. |
Technical documents
Specifications
Brand
EneloopCapacity
2Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Sanyo Eneloop
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
0 → +50°C
Terminal Type
Standard
Country of Origin
Japan
Product details
eneloop Rechargeable Batteries
eneloop is the first ready to use rechargeable battery. For the first time the strengths of rechargeable batteries have been combined with those of alkaline batteries. eneloop utilises leading edge rechargeable technology that maintains the resilience and strength of normal NiMh batteries combined with the convenience and user friendliness of alkaline batteries.
Supplied charged so can be considered for emergency use
Long shelf life and can be stored; retains 85% of its original charged capacity after 1 year of storage
Can be used in any household or office equipment, from digital cameras to clocks
Reusable up to 1000 times.
High capacity and high power; 4 times as many pictures can be taken using eneloop over alkaline batteries
Can be recycled at the products' end of life