Energizer Energizer Alkaline 1.5V Alkaline AAAA Battery

RS Stock No.: 923-0702Brand: EnergizerManufacturers Part No.: 7638900202410Distrelec Article No.: 16924548
brand-logo
View all in AAAA Batteries

Technical documents

Specifications

Brand Range

Energizer Alkaline

Chemistry

Alkaline

Size

AAAA

Nominal Voltage

1.5V

Terminal Type

Standard

IEC Name

LR61

Capacity

550mAh

Weight

9g

Country of Origin

China

You may be interested in
Duracell Duracell Ultra 1.5V Alkaline AAAA Battery
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Energizer Energizer Alkaline 1.5V Alkaline AAAA Battery

P.O.A.

Energizer Energizer Alkaline 1.5V Alkaline AAAA Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Duracell Ultra 1.5V Alkaline AAAA Battery
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand Range

Energizer Alkaline

Chemistry

Alkaline

Size

AAAA

Nominal Voltage

1.5V

Terminal Type

Standard

IEC Name

LR61

Capacity

550mAh

Weight

9g

Country of Origin

China

You may be interested in
Duracell Duracell Ultra 1.5V Alkaline AAAA Battery
P.O.A.Each (In a Pack of 2) (ex VAT)