Energizer Industrial Alkaline AA Batteries 1.5V

RS Stock No.: 760-5031Brand: EnergizerManufacturers Part No.: 7638900361056Distrelec Article No.: 30119515
brand-logo
View all in AA Batteries

Technical documents

Specifications

Model Number

LR6

Brand Range

Energizer Industrial

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

2.5Ah

Terminal Type

Standard

Size

AA

Pack Quantity

10

Country of Origin

Singapore

Product details

Energizer Industrial Alkaline AA Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.

Features and Benefits

• 1.5 V
• AA Batteries
• Mercury and Cadmium free
• 7-year shelf life
• Guaranteed leak proof
• High energy density
• Carton packed
• Standard dimensions: Dia.14.5 mm x Height 50.5 mm

Energizer Industrial Alkaline AA Batteries Options

• Pack of 10; RS Stock no: 760-5031
• Pack of 120; RS Stock no: 825-2669

Typical Applications:

Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 4) (ex VAT)
Duracell Duracell Procell Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)
Energizer Industrial Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Energizer Industrial Alkaline AA Batteries 1.5V

P.O.A.

Energizer Industrial Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Energizer Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 4) (ex VAT)
Duracell Duracell Procell Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)
Energizer Industrial Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Model Number

LR6

Brand Range

Energizer Industrial

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

2.5Ah

Terminal Type

Standard

Size

AA

Pack Quantity

10

Country of Origin

Singapore

Product details

Energizer Industrial Alkaline AA Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.

Features and Benefits

• 1.5 V
• AA Batteries
• Mercury and Cadmium free
• 7-year shelf life
• Guaranteed leak proof
• High energy density
• Carton packed
• Standard dimensions: Dia.14.5 mm x Height 50.5 mm

Energizer Industrial Alkaline AA Batteries Options

• Pack of 10; RS Stock no: 760-5031
• Pack of 120; RS Stock no: 825-2669

Typical Applications:

Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 4) (ex VAT)
Duracell Duracell Procell Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)
Energizer Industrial Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)