Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

RS Stock No.: 914-5020Brand: EnergizerManufacturers Part No.: 7638900417029Distrelec Article No.: 16928645
brand-logo
View all in AA Batteries

Technical documents

Specifications

Brand Range

Energizer MAX PLUS

Model Number

LR6

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

2.5Ah

Size

AA

Pack Quantity

20

Country of Origin

Singapore

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 20 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

P.O.A.

Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 20 (ex VAT)

Technical documents

Specifications

Brand Range

Energizer MAX PLUS

Model Number

LR6

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

2.5Ah

Size

AA

Pack Quantity

20

Country of Origin

Singapore

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 20 (ex VAT)