Enerpac Hydraulic Bearing Puller, 8.0t Force

RS Stock No.: 122-2295Brand: EnerpacManufacturers Part No.: BHP1752
brand-logo
View all in Bearing Pullers

Technical documents

Specifications

Brand

Enerpac

Puller Type

Bearing Puller

Hydraulic Force

8.0t

Operation

Hydraulic

Product details

BHP Series Hydraulic Puller Kits

Enerpac hydraulic puller sets contain both grip puller and cross bearing puller sets making them suitable for all pulling and pushing jobs in maintenance and repair. The puller sets are manufactured from forged steel for a long service life and reliability. These sets all have a speed crank and adjusting screw allowing jaws to be closed quickly to the workpiece before using the hydraulics.

Features and Benefits

8-30 ton capacity (model dependant)
Tough wooden case
Max pressure 700 bar
252mm – 700mm reach (model dependant)
250mm – 1100mm spread (model dependant)

Kit Contents

Hydraulic hand pump
Single-acting cylinder
Gauge and gauge adaptor
Grip puller
Cross bearing puller
Bearing cup puller
Bearing Puller
Hose and couplings

Applications

Ideal for the removal and installation of gears, bearings, pulleys, sleeves and bushings. The cross bearing puller can also be used as a bearing cup puller.

Hydraulic Puller Sets

Stock information temporarily unavailable.

P.O.A.

Enerpac Hydraulic Bearing Puller, 8.0t Force

P.O.A.

Enerpac Hydraulic Bearing Puller, 8.0t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Enerpac

Puller Type

Bearing Puller

Hydraulic Force

8.0t

Operation

Hydraulic

Product details

BHP Series Hydraulic Puller Kits

Enerpac hydraulic puller sets contain both grip puller and cross bearing puller sets making them suitable for all pulling and pushing jobs in maintenance and repair. The puller sets are manufactured from forged steel for a long service life and reliability. These sets all have a speed crank and adjusting screw allowing jaws to be closed quickly to the workpiece before using the hydraulics.

Features and Benefits

8-30 ton capacity (model dependant)
Tough wooden case
Max pressure 700 bar
252mm – 700mm reach (model dependant)
250mm – 1100mm spread (model dependant)

Kit Contents

Hydraulic hand pump
Single-acting cylinder
Gauge and gauge adaptor
Grip puller
Cross bearing puller
Bearing cup puller
Bearing Puller
Hose and couplings

Applications

Ideal for the removal and installation of gears, bearings, pulleys, sleeves and bushings. The cross bearing puller can also be used as a bearing cup puller.

Hydraulic Puller Sets