Enerpac Analogue Pressure Gauge 700bar Bottom Entry 100mm Outside Diameter, With RS Calibration

RS Stock No.: 192-6107Brand: EnerpacManufacturers Part No.: GF20B
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Enerpac

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Calibrated

RSCAL

Country of Origin

Poland

Product details

Pressure Gauges - 700 bar

Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:

Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)

The pressure gauges offer:

Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Stock information temporarily unavailable.

P.O.A.

Enerpac Analogue Pressure Gauge 700bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

P.O.A.

Enerpac Analogue Pressure Gauge 700bar Bottom Entry 100mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Enerpac

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Calibrated

RSCAL

Country of Origin

Poland

Product details

Pressure Gauges - 700 bar

Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:

Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)

The pressure gauges offer:

Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.