Technical documents
Specifications
Brand
EnerpacConnector A
NPTF 3/8 male
Overall Length
1800mm
Inside Diameter
6.4mm
Maximum Operating Pressure
700bar
Inner Hose Material
Thermoplastic
Cover Material
PU
Connector A - Angle
Straight
Connector B - Thread Size
3/8in
Connector B - Gender
Male
Connector B - Angle
Straight
Connector A - Gender
Male
Country of Origin
Germany
Product details
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EnerpacConnector A
NPTF 3/8 male
Overall Length
1800mm
Inside Diameter
6.4mm
Maximum Operating Pressure
700bar
Inner Hose Material
Thermoplastic
Cover Material
PU
Connector A - Angle
Straight
Connector B - Thread Size
3/8in
Connector B - Gender
Male
Connector B - Angle
Straight
Connector A - Gender
Male
Country of Origin
Germany
Product details
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.