Technical documents
Specifications
Brand
EnerpacStroke
62mm
Capacity
30t
Closed Height
117mm
Single/Double Acting
Single
Manufacturer Series
RCS
Extended Height
179mm
Cylinder Effective Area
42.1cm²
Oil Capacity
261cm³
Outside Diameter
101mm
Maximum Operating Pressure
700bar
Weight
6.8kg
Country of Origin
United States
Product details
Low Height
Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EnerpacStroke
62mm
Capacity
30t
Closed Height
117mm
Single/Double Acting
Single
Manufacturer Series
RCS
Extended Height
179mm
Cylinder Effective Area
42.1cm²
Oil Capacity
261cm³
Outside Diameter
101mm
Maximum Operating Pressure
700bar
Weight
6.8kg
Country of Origin
United States
Product details
Low Height
Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.