Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke

RS Stock No.: 283-1008Brand: EnerpacManufacturers Part No.: RSM300
brand-logo

Technical documents

Specifications

Brand

Enerpac

Stroke

13mm

Capacity

30t

Closed Height

58mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

71mm

Cylinder Effective Area

42.1cm²

Oil Capacity

55cm³

Outside Diameter

117 x 95mm

Maximum Operating Pressure

700bar

Weight

4.5kg

Product details

Flat - Low Height Cyllinders

Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Stock information temporarily unavailable.

P.O.A.

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke

P.O.A.

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Enerpac

Stroke

13mm

Capacity

30t

Closed Height

58mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

71mm

Cylinder Effective Area

42.1cm²

Oil Capacity

55cm³

Outside Diameter

117 x 95mm

Maximum Operating Pressure

700bar

Weight

4.5kg

Product details

Flat - Low Height Cyllinders

Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.