Technical documents
Specifications
Brand
ENIX EnergiesBrand Range
ENIX Energies NX
Size
996
Chemistry
Zinc Chloride
Nominal Voltage
6V
Capacity
7Ah
Terminal Type
Spring
Dimensions
102 x 67 x 67mm
Stock information temporarily unavailable.
P.O.A.
ENIX Energies 996 6V, 7Ah Zinc Chloride Lantern Battery
1
P.O.A.
ENIX Energies 996 6V, 7Ah Zinc Chloride Lantern Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
ENIX EnergiesBrand Range
ENIX Energies NX
Size
996
Chemistry
Zinc Chloride
Nominal Voltage
6V
Capacity
7Ah
Terminal Type
Spring
Dimensions
102 x 67 x 67mm