ENIX Energies Battery Pack Charger For Lithium-Ion

RS Stock No.: 530-6375Brand: ENIX EnergiesManufacturers Part No.: RSCEL2801
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Chemistries Charged

Lithium-Ion

Input Voltage

90 → 264V ac

Maximum Output Power

33.6W

Weight

250g

Output Connectors

Plug

Dimensions

107 x 67 x 37mm

Country of Origin

Norway

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ENIX Energies Battery Pack Charger For Lithium-Ion

P.O.A.

ENIX Energies Battery Pack Charger For Lithium-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Chemistries Charged

Lithium-Ion

Input Voltage

90 → 264V ac

Maximum Output Power

33.6W

Weight

250g

Output Connectors

Plug

Dimensions

107 x 67 x 37mm

Country of Origin

Norway

You may be interested in