Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ENIX Energies 926 6V, 15Ah Zinc Chloride Lantern Battery

RS Stock No.: 666-0419Brand: ENIX EnergiesManufacturers Part No.: RSPRS9001
brand-logo
View all in Lantern Batteries

Technical documents

Specifications

Chemistry

Zinc Chloride

Size

926

Nominal Voltage

6V

Capacity

15Ah

Terminal Type

Screw

Dimensions

120 x 134 x 68mm

Product details

4R25/2 Zinc Chloride Battery

Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon.

6V 15Ah
Popular low cost
Suitable for low drain, heavy duty use
Alternative to PC926
Screw terminal connection

Stock information temporarily unavailable.

P.O.A.

ENIX Energies 926 6V, 15Ah Zinc Chloride Lantern Battery

P.O.A.

ENIX Energies 926 6V, 15Ah Zinc Chloride Lantern Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Chemistry

Zinc Chloride

Size

926

Nominal Voltage

6V

Capacity

15Ah

Terminal Type

Screw

Dimensions

120 x 134 x 68mm

Product details

4R25/2 Zinc Chloride Battery

Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon.

6V 15Ah
Popular low cost
Suitable for low drain, heavy duty use
Alternative to PC926
Screw terminal connection