ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 10 → 80 V dc

RS Stock No.: 923-4189Brand: ENMManufacturers Part No.: T40A45
brand-logo
View all in Counters

Technical documents

Specifications

Brand

ENM

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Cutout Size

2 (Dia.) in

Function

Hour Meter

Meter Accuracy

±0.02%

Series

T40

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Approvals

UL Recognised

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Country of Origin

United States

Product details

ENM - T40 Series

Professional range of ENM electronic hour meters from the T40 series. The hour meters are ideal for applications that require low power, low-cost reliable meters. The mechanical indicating counter-stores all the accumulated hours. All of the meters are IP67 rated. Due to the quartz crystal time base, the meter insures accurate long term timekeeping.

Low power consumption
Solid state electronic drive circuit
IP67 rated
Quiet operation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 10 → 80 V dc

P.O.A.

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ENM

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Cutout Size

2 (Dia.) in

Function

Hour Meter

Meter Accuracy

±0.02%

Series

T40

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Approvals

UL Recognised

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Country of Origin

United States

Product details

ENM - T40 Series

Professional range of ENM electronic hour meters from the T40 series. The hour meters are ideal for applications that require low power, low-cost reliable meters. The mechanical indicating counter-stores all the accumulated hours. All of the meters are IP67 rated. Due to the quartz crystal time base, the meter insures accurate long term timekeeping.

Low power consumption
Solid state electronic drive circuit
IP67 rated
Quiet operation

You may be interested in