Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Entrelec 1SNA115141R1000 SNA Series Grey, 35mm², Single-Level, Bolt Termination

RS Stock No.: 303-6377Brand: EntrelecManufacturers Part No.: 1SNA115141R1000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Bolt

Cable CSA

35mm²

Voltage Rating

1 kV ac

Current Rating

101A

Pitch

26mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

High Current Single Stud Terminal

Four sizes up to 300mm2 Voltage rating 1000 V

Approvals

UL Recognised; CSA Certified

Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNA115141R1000 SNA Series Grey, 35mm², Single-Level, Bolt Termination

P.O.A.

Entrelec 1SNA115141R1000 SNA Series Grey, 35mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Bolt

Cable CSA

35mm²

Voltage Rating

1 kV ac

Current Rating

101A

Pitch

26mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

High Current Single Stud Terminal

Four sizes up to 300mm2 Voltage rating 1000 V

Approvals

UL Recognised; CSA Certified