Entrelec 1SNA115498R1700 SNA Series Grey, 6mm², Double-Level, Screw Termination

RS Stock No.: 426-1546Brand: EntrelecManufacturers Part No.: 1SNA115498R1700
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

800 V ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Double Deck with Vertical Connection

Double deck terminals with interconnection via 'pre-assembled' jumper bar.

Features and Benefits

• Two versions available: one with vertical interconnection and partition on the lower deck, one version with just partition
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNA115498R1700 SNA Series Grey, 6mm², Double-Level, Screw Termination

P.O.A.

Entrelec 1SNA115498R1700 SNA Series Grey, 6mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

800 V ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Double Deck with Vertical Connection

Double deck terminals with interconnection via 'pre-assembled' jumper bar.

Features and Benefits

• Two versions available: one with vertical interconnection and partition on the lower deck, one version with just partition
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

You may be interested in