Entrelec 1SNA125116R0100 SNA Series Blue, 4mm², Single-Level, Screw Termination

RS Stock No.: 425-998Brand: EntrelecManufacturers Part No.: 1SNA125116R0100
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNA125116R0100 SNA Series Blue, 4mm², Single-Level, Screw Termination

P.O.A.

Entrelec 1SNA125116R0100 SNA Series Blue, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II