Entrelec 1SNA125468R2200 SNA Series Blue, 4mm², Single-Level, Screw Termination

RS Stock No.: 468-3671Brand: EntrelecManufacturers Part No.: 1SNA125468R2200
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Product details

2 in, 1 out

Further circuits may be commoned using ’pre-assembled’ or ’alternative’ jumper bars.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNA125468R2200 SNA Series Blue, 4mm², Single-Level, Screw Termination

P.O.A.

Entrelec 1SNA125468R2200 SNA Series Blue, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Product details

2 in, 1 out

Further circuits may be commoned using ’pre-assembled’ or ’alternative’ jumper bars.

You may be interested in