Technical documents
Specifications
Brand
EntrelecColour
Blue
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
2 In, 2 Out
The terminal enabling four common connection points. Further circuits may be commoned using pre assembled jumper bars.
Approvals
UL listed, CSA certified
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EntrelecColour
Blue
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
2 In, 2 Out
The terminal enabling four common connection points. Further circuits may be commoned using pre assembled jumper bars.
Approvals
UL listed, CSA certified