Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Entrelec 1SNA165488R2700 SNA Series Green/Yellow, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 426-244Brand: EntrelecManufacturers Part No.: 1SNA165488R2700
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V ac

Current Rating

25A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Earth Terminals

Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.

Features and Benefits

• Green/yellow colour coded
• Flexibility to snap onto symmetrical and asymmetrical rails
• Screw clamp connection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNA165488R2700 SNA Series Green/Yellow, 2.5mm², Single-Level, Screw Termination

P.O.A.

Entrelec 1SNA165488R2700 SNA Series Green/Yellow, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V ac

Current Rating

25A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Earth Terminals

Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.

Features and Benefits

• Green/yellow colour coded
• Flexibility to snap onto symmetrical and asymmetrical rails
• Screw clamp connection

You may be interested in