Entrelec, DBTI Earth Bar for use with for use with Terminal Blocks

RS Stock No.: 383-1526Brand: EntrelecManufacturers Part No.: 1SNA356101R0200
brand-logo
View all in Terminal Block Accessories

Technical documents

Specifications

Accessory Type

Earth Bar

For Use With

Terminal Block

Series

DBTI

Country of Origin

France

Product details

Ground & Neutral Bars

A simple easy to use system of DIN 3 rail mounting ground and neutral bars for panel or box assemblies, colour coded in green (ground) and blue (neutral) to ease identification.

Ground Bars
7 way: RS 383-1526
12 way: RS 383-1548

Neutral Bars
7 Way: RS 413-2252
12 Way: RS 413-2274

Cable capacity 10mm²
Screw size M5 slotted Pozidriv

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec, DBTI Earth Bar for use with for use with Terminal Blocks

P.O.A.

Entrelec, DBTI Earth Bar for use with for use with Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 44P.O.A.
48 - 96P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Accessory Type

Earth Bar

For Use With

Terminal Block

Series

DBTI

Country of Origin

France

Product details

Ground & Neutral Bars

A simple easy to use system of DIN 3 rail mounting ground and neutral bars for panel or box assemblies, colour coded in green (ground) and blue (neutral) to ease identification.

Ground Bars
7 way: RS 383-1526
12 way: RS 383-1548

Neutral Bars
7 Way: RS 413-2252
12 Way: RS 413-2274

Cable capacity 10mm²
Screw size M5 slotted Pozidriv

You may be interested in