Cable Gland O-Ring

RS Stock No.: 274-8978Brand: EntrelecManufacturers Part No.: 1SNG609047R0000
brand-logo
View all in Cable Gland O-Rings

Technical documents

Specifications

For Screw/Bolt Size

17.5mm

Washer Type

Plain

Inside Diameter

17.5mm

Outside Diameter

25.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cable Gland O-Ring

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cable Gland O-Ring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Screw/Bolt Size

17.5mm

Washer Type

Plain

Inside Diameter

17.5mm

Outside Diameter

25.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey