Technical documents
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Double
Voltage Rating
1 kV ac
Series
ZS4
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Pitch
5.2mm
Hazardous Area Certification
ATEX
Country of Origin
France
Product details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Double
Voltage Rating
1 kV ac
Series
ZS4
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Pitch
5.2mm
Hazardous Area Certification
ATEX
Country of Origin
France
Product details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.