Entrelec 1SNK505030R0000 ZS4 Series Orange, 4mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 666-3067Brand: EntrelecManufacturers Part No.: 1SNK505030R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

ZS4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Voltage Rating

1 kV ac

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNK505030R0000 ZS4 Series Orange, 4mm², Single-Level, Screw Termination, ATEX

P.O.A.

Entrelec 1SNK505030R0000 ZS4 Series Orange, 4mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

ZS4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Voltage Rating

1 kV ac

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.